3925-3

DigiKey Part Number
501-1869-ND
Manufacturer
Manufacturer Product Number
3925-3
Description
MINIGRABBER ORANGE SOLDER 0.090"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Orange Mini Solder, 0.090" (2.29mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Active
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
2.350" (59.69mm)
Length - Barrel
-
Temperature Range
216°F (102°C) Max
Termination
Solder, 0.090" (2.29mm) Wire Opening
Color
Orange
Quantity
1 Piece
For Use With/Related Products
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.70000¥22.70
25¥22.01760¥550.44
Manufacturers Standard Package
Alternate Color
MINIGRABBER BLACK SOLDER 0.090"
In-Stock: 9804
Unit Price: ¥20.85000
MINIGRABBER BROWN SOLDER 0.090"
In-Stock: 286
Unit Price: ¥22.70000
MINIGRABBER RED SOLDER 0.090"
In-Stock: 3195
Unit Price: ¥20.85000
MINIGRABBER YELLOW SOLDER 0.090"
In-Stock: 129
Unit Price: ¥20.85000
MINIGRABBER GREEN SOLDER 0.090"
In-Stock: 686
Unit Price: ¥20.85000