5602112 | ||
---|---|---|
DigiKey Part Number | 277-4924-ND | |
Manufacturer | ||
Manufacturer Product Number | 5602112 | |
Description | MODBUS PLUS TAP MODULE | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection To Terminal Block, Screw Connection | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection | |
Convert To (Adapter End) | Terminal Block, Screw Connection | |
Mounting Type | DIN Rail | |
Wire Gauge | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥930.26000 | ¥930.26 |
10 | ¥855.83100 | ¥8,558.31 |
50 | ¥790.71720 | ¥39,535.86 |
100 | ¥753.50610 | ¥75,350.61 |