2904605 | ||
---|---|---|
DigiKey Part Number | 277-18711-ND | |
Manufacturer | ||
Manufacturer Product Number | 2904605 | |
Description | AC/DC DIN RAIL SUPPLY 12V 30W | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | 110V | |
DC Voltage - Input (Max) | 250V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30W | |
Voltage - Isolation | 4 kV | |
Applications | Hazardous Locations, Laboratory | |
Efficiency | 90.9% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.54" L x 0.89" W x 4.17" H (90.0mm x 22.5mm x 106.0mm) | |
Approval Agency | CB, UL | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥762.34000 | ¥762.34 |
10 | ¥701.32300 | ¥7,013.23 |
50 | ¥647.96240 | ¥32,398.12 |
100 | ¥617.47030 | ¥61,747.03 |