2904374 | ||
---|---|---|
DigiKey Part Number | 277-10129-ND | |
Manufacturer | ||
Manufacturer Product Number | 2904374 | |
Description | AC/DC DIN RAIL SUPPLY 5V 25W | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 2904374 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 84% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | IP20, Universal Input | |
Size / Dimension | 3.31" L x 0.89" W x 3.54" H (84.0mm x 22.5mm x 90.0mm) | |
Approval Agency | CB, cUL, cULus, cUR, cURus, UL, UR | |
Minimum Load Required | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥420.18000 | ¥420.18 |
10 | ¥386.56900 | ¥3,865.69 |
50 | ¥357.16020 | ¥17,858.01 |
100 | ¥340.35170 | ¥34,035.17 |