2903799 | ||
---|---|---|
DigiKey Part Number | 2903799-ND | |
Manufacturer | ||
Manufacturer Product Number | 2903799 | |
Description | POWER DISTRIBUTION BLOCK 2POS | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 2 Pole Power Distribution Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 2 | |
Load Side Connections Per Pole | 16 | |
Line Side Connection Type | Terminal Blocks | |
Load Side Connection Type | Terminal Blocks | |
Line Side Wire/Stud Size | 10-24 AWG | |
Load Side Wire/Stud Size | 14-26 AWG |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥545.84000 | ¥545.84 |
10 | ¥502.19000 | ¥5,021.90 |
50 | ¥463.97920 | ¥23,198.96 |
100 | ¥442.14480 | ¥44,214.48 |