2302735 | ||
---|---|---|
DigiKey Part Number | 277-4949-ND | |
Manufacturer | ||
Manufacturer Product Number | 2302735 | |
Description | ADAPTER 32 CHANNEL 50POS HEADER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Adapter PLC Control-Logix and PlantScape To Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Datasheet | Datasheet | |
EDA/CAD Models | 2302735 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | PLC Control-Logix and PlantScape | |
Convert To (Adapter End) | Rectangular Connector, Male Pins, 50 Pos, 2 Rows | |
Mounting Type | Board Mounted | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,491.15000 | ¥1,491.15 |
10 | ¥1,371.86400 | ¥13,718.64 |
50 | ¥1,267.47560 | ¥63,373.78 |