1599600 | |
---|---|
DigiKey Part Number | 277-13490-ND |
Manufacturer | |
Manufacturer Product Number | 1599600 |
Description | CONN D-SUB SOCKET CRIMP GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Crimp Machined |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥4.31500 | ¥43.15 |
50 | ¥4.19840 | ¥209.92 |
100 | ¥3.92350 | ¥392.35 |
250 | ¥3.60960 | ¥902.40 |
500 | ¥3.33504 | ¥1,667.52 |
1,000 | ¥3.17803 | ¥3,178.03 |
2,500 | ¥3.16061 | ¥7,901.53 |