1013987 | ||
---|---|---|
DigiKey Part Number | 277-18429-2-ND - Tape & Reel (TR) 277-18429-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1013987 | |
Description | CONTACT PIN CRIMP 18-22AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin 0.34-0.75mm² Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.73100 | ¥7.31 |
1,000 | ¥0.72242 | ¥722.42 |
2,500 | ¥0.70272 | ¥1,756.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.75132 | ¥3,756.60 |