1013780 | ||
---|---|---|
DigiKey Part Number | 277-18428-ND | |
Manufacturer | ||
Manufacturer Product Number | 1013780 | |
Description | CONTACT SOCKET CRIMP 18-22AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 0.34-0.75mm² Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.31500 | ¥13.15 |
50 | ¥1.28120 | ¥64.06 |
100 | ¥1.19690 | ¥119.69 |
250 | ¥1.10116 | ¥275.29 |
500 | ¥1.08048 | ¥540.24 |