1013418 | ||
---|---|---|
DigiKey Part Number | 277-18502TR-ND - Tape & Reel (TR) 277-18502CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1013418 | |
Description | CONTACT SOCKET 18-22AWG CRIMP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 0.34-0.75mm² Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 0.34-0.75mm² | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.03438 | ¥5,171.90 |
10,000 | ¥0.95163 | ¥9,516.30 |
15,000 | ¥0.93381 | ¥14,007.15 |