0828744 | |
---|---|
DigiKey Part Number | 277-7686-ND |
Manufacturer | |
Manufacturer Product Number | 0828744 |
Description | MARKER 1=1 CARD OF 72 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
EDA/CAD Models | 0828744 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.93000 | ¥68.93 |
10 | ¥65.48300 | ¥654.83 |
50 | ¥60.31520 | ¥3,015.76 |
100 | ¥55.14490 | ¥5,514.49 |
250 | ¥51.69804 | ¥12,924.51 |
500 | ¥47.86872 | ¥23,934.36 |