0806767 | |
---|---|
DigiKey Part Number | 277-10916-ND |
Manufacturer | |
Manufacturer Product Number | 0806767 |
Description | LABEL SELF ADHESIVE 16MM DIA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Adhesive For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Adhesive | |
Legend | Ground Symbol | |
Pitch | - | |
For Use With/Related Products | - | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.40000 | ¥10.40 |
10 | ¥9.26500 | ¥92.65 |
50 | ¥8.45400 | ¥422.70 |
100 | ¥8.10750 | ¥810.75 |
250 | ¥7.41232 | ¥1,853.08 |
500 | ¥6.94900 | ¥3,474.50 |
1,000 | ¥6.43425 | ¥6,434.25 |