0800886 | |
---|---|
DigiKey Part Number | 277-1523-ND |
Manufacturer | |
Manufacturer Product Number | 0800886 |
Description | CONN TERM BLK END BRCKT RAIL GRY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector End Bracket, Rail Type For CLIPLINE Series |
Datasheet | Datasheet |
EDA/CAD Models | 0800886 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | End Bracket, Rail Type | |
Number of Positions | - | |
For Use With/Related Products | CLIPLINE Series | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.29000 | ¥16.29 |
10 | ¥14.46600 | ¥144.66 |
50 | ¥13.19960 | ¥659.98 |
100 | ¥12.65720 | ¥1,265.72 |
250 | ¥11.57256 | ¥2,893.14 |
500 | ¥10.84930 | ¥5,424.65 |
1,000 | ¥10.04558 | ¥10,045.58 |