PSAF10R-050QA-R | |
---|---|
DigiKey Part Number | 993-1425-ND |
Manufacturer | |
Manufacturer Product Number | PSAF10R-050QA-R |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | USB A Receptacle | |
Cord Length | - | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 2.98" L x 1.79" W x 1.30" H (75.8mm x 45.5mm x 33.1mm) | |
Approval Agency | AS/NZS, BSMI, CCC, cULus, EAC, IEC, KC, PSB, PSE | |
Standard Number | CNS13438; CNS14336-1; CNS15663; GB17625.1-2012; GB4943.1-2011; GB/T9254-2008; TP TC004; TP TC020; 55022; 60950-1; 62368-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.52000 | ¥70.52 |
10 | ¥64.85800 | ¥648.58 |
25 | ¥60.99920 | ¥1,524.98 |
50 | ¥59.11120 | ¥2,955.56 |
100 | ¥57.46910 | ¥5,746.91 |
250 | ¥55.90924 | ¥13,977.31 |
500 | ¥52.37934 | ¥26,189.67 |
1,000 | ¥50.18286 | ¥50,182.86 |