PSAA30R-150 | |
---|---|
DigiKey Part Number | 993-1119-ND |
Manufacturer | |
Manufacturer Product Number | PSAA30R-150 |
Description | AC/DC WALL MOUNT ADAPTER 15V 30W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 15V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 2A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | |
Approval Agency | CE, cULus | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
10 | ¥118.79700 | ¥1,187.97 |
25 | ¥114.11720 | ¥2,852.93 |
100 | ¥111.73720 | ¥11,173.72 |
250 | ¥109.93024 | ¥27,482.56 |
500 | ¥107.71372 | ¥53,856.86 |