PSA15A-120P6 | |
---|---|
DigiKey Part Number | 993-1300-ND |
Manufacturer | |
Manufacturer Product Number | PSA15A-120P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 15W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.81" L x 1.97" W x 1.23" H (71.5mm x 50.0mm x 31.2mm) | |
Approval Agency | cULus | |
Weight | 0.32 lb (145.15 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥94.00000 | ¥94.00 |
10 | ¥86.45000 | ¥864.50 |
25 | ¥81.19560 | ¥2,029.89 |
100 | ¥71.34380 | ¥7,134.38 |
250 | ¥69.20956 | ¥17,302.39 |
500 | ¥67.48550 | ¥33,742.75 |
1,000 | ¥62.49768 | ¥62,497.68 |