60-11-D371-1674 | |
---|---|
DigiKey Part Number | 1944-60-11-D371-1674-ND |
Manufacturer | |
Manufacturer Product Number | 60-11-D371-1674 |
Description | THERM PAD 41.91X28.96MM BLUE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 41.91mm x 28.96mm Rhombus |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | TO-3 | |
Type | Insulator Pad, Sheet | |
Shape | Rhombus | |
Outline | 41.91mm x 28.96mm | |
Thickness | 0.0100" (0.254mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | Fiberglass | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.36000 | ¥28.36 |
10 | ¥27.63000 | ¥276.30 |
25 | ¥26.88440 | ¥672.11 |
50 | ¥25.38880 | ¥1,269.44 |
100 | ¥23.89530 | ¥2,389.53 |
250 | ¥22.40208 | ¥5,600.52 |
500 | ¥21.65550 | ¥10,827.75 |
1,000 | ¥19.41523 | ¥19,415.23 |