S100X650VAC | |
---|---|
DigiKey Part Number | 298-18711-ND |
Manufacturer | |
Manufacturer Product Number | S100X650VAC |
Description | LABEL SELF LAMINATNG 1"X6.5" WHT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 1.00" x 6.50" (25.4mm x 165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 1.00" x 6.50" (25.4mm x 165.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | Panduit LS8E (Hand-Held) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.25000 | ¥666.25 |
10 | ¥647.25600 | ¥6,472.56 |
25 | ¥628.22200 | ¥15,705.55 |