PSL-DCJB-GR | |
---|---|
DigiKey Part Number | PSL-DCJB-GR-ND |
Manufacturer | |
Manufacturer Product Number | PSL-DCJB-GR |
Description | CONN JACK MOD BLOCKOUT DEV 10PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Connector Jack Module Blockout Device For RJ45 Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jack Module Blockout Device | |
For Use With/Related Products | RJ45 Jacks | |
Features | Key Included | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥408.04000 | ¥408.04 |
10 | ¥396.66400 | ¥3,966.64 |
100 | ¥362.66450 | ¥36,266.45 |
1,000 | ¥351.33123 | ¥351,331.23 |