P110LH | ||
---|---|---|
DigiKey Part Number | 298-16324-ND | |
Manufacturer | ||
Manufacturer Product Number | P110LH | |
Description | CONN LABEL HOLDER CLEAR | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wiring Block Label Holder Clear | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Label Holder | |
Color | Clear | |
Mounting Type | Snap-In | |
Housing Material | Polyvinyl Chloride (PVC) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
12 | ¥8.83333 | ¥106.00 |
102 | ¥7.99265 | ¥815.25 |
1,002 | ¥7.15143 | ¥7,165.73 |
5,004 | ¥6.73078 | ¥33,680.82 |
10,002 | ¥6.52044 | ¥65,217.44 |