P110KBWO1004Y | ||
---|---|---|
DigiKey Part Number | P110KBWO1004Y-ND | |
Manufacturer | ||
Manufacturer Product Number | P110KBWO1004Y | |
Description | 110 KIT WIRING BLOCK WITHOUT LEG | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 100 Pair Modular Wiring Block Connector 110 Punch Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 100 | |
Length - Overall | 8.570" (217.68mm) | |
Width - Overall | 3.470" (88.26mm) | |
Depth - Overall | 1.780" (45.21mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | - | |
Features | - | |
Color | Electric Ivory | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥746.97000 | ¥746.97 |