P110KB1005Y | ||
---|---|---|
DigiKey Part Number | 298-16322-ND | |
Manufacturer | ||
Manufacturer Product Number | P110KB1005Y | |
Description | CONN WRG BLOCK 100PR W/LEGS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 100 Pair Modular Wiring Block Connector Legs 110 Punch Down | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Pair Number | 100 | |
Length - Overall | 10.71" (272.03mm) | |
Width - Overall | 3.45" (87.50mm) | |
Depth - Overall | 3.38" (85.90mm) | |
Mounting Type | Wall/Backboard | |
Mounting Feature | Legs | |
Features | - | |
Color | Electric Ivory | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥758.13000 | ¥758.13 |
10 | ¥736.45500 | ¥7,364.55 |
100 | ¥671.47220 | ¥67,147.22 |