P110JTR2Y | ||
---|---|---|
DigiKey Part Number | P110JTR2Y-ND | |
Manufacturer | ||
Manufacturer Product Number | P110JTR2Y | |
Description | TWO JUMPER TROUGHS PRE-MOUNTED T | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Wiring Block Jumper Electric Ivory | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jumper | |
Color | Electric Ivory | |
Mounting Type | - | |
Housing Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥867.78000 | ¥867.78 |