P110CB4-XY | ||
---|---|---|
DigiKey Part Number | 298-16318-ND | |
Manufacturer | ||
Manufacturer Product Number | P110CB4-XY | |
Description | CONN WRG BLOCK 4 PAIR | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 4 Pair Modular Wiring Block Connector 110 Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Block | |
Pair Number | 4 | |
Length - Overall | 1.200" (30.48mm) | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Wall/Backboard | |
Mounting Feature | - | |
Features | - | |
Color | Electric Ivory | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
10 | ¥14.90100 | ¥149.01 |
100 | ¥13.75330 | ¥1,375.33 |
1,000 | ¥12.60729 | ¥12,607.29 |
5,000 | ¥11.84326 | ¥59,216.30 |