P110B1004R4WJY | ||
---|---|---|
DigiKey Part Number | P110B1004R4WJY-ND | |
Manufacturer | ||
Manufacturer Product Number | P110B1004R4WJY | |
Description | CONN WRG BLOCK 100PR SCREW HOLES | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 100 Pair Modular Wiring Block Connector Screw Holes Rack Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Rack Mount | |
Pair Number | 100 | |
Length - Overall | 19.00" (482.6mm) | |
Width - Overall | 6.97" (177.0mm) | |
Depth - Overall | 3.59" (91.1mm) | |
Mounting Type | Screw | |
Mounting Feature | Screw Holes | |
Features | - | |
Color | Electric Ivory | |
Housing Material | Polycarbonate (PC) | |
Performance | Cat 5e | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,362.28000 | ¥2,362.28 |