LPMM-S5-M | |
---|---|
DigiKey Part Number | 298-10419-ND |
Manufacturer | |
Manufacturer Product Number | LPMM-S5-M |
Description | CABLE TIE HLDR SGL SCREW #5 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #5 (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #5 (M3) | |
Size / Dimension | 0.40" L x 0.32" W x 0.10" H (10.2mm x 8.1mm x 2.5mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.48200 | ¥24.82 |
25 | ¥2.42760 | ¥60.69 |
50 | ¥2.37320 | ¥118.66 |
100 | ¥2.31710 | ¥231.71 |
500 | ¥2.26206 | ¥1,131.03 |
1,000 | ¥2.15173 | ¥2,151.73 |