LCAX6-10-L | |
---|---|
DigiKey Part Number | 298-11755-ND |
Manufacturer | |
Manufacturer Product Number | LCAX6-10-L |
Description | CONN TERM RECT TONG 6 AWG #10 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 6 AWG 10 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 10 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.190" (30.23mm) | |
Width - Outer Edges | 0.450" (11.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 6 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.46000 | ¥24.46 |
10 | ¥23.76600 | ¥237.66 |
25 | ¥23.10440 | ¥577.61 |
50 | ¥22.44440 | ¥1,122.22 |
100 | ¥21.78510 | ¥2,178.51 |
500 | ¥21.12462 | ¥10,562.31 |
1,000 | ¥20.46443 | ¥20,464.43 |