LCA2-56-Q | |
---|---|
DigiKey Part Number | 298-10569-ND |
Manufacturer | |
Manufacturer Product Number | LCA2-56-Q |
Description | CONN TERM RECT TONG 2 AWG #5/16 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Rectangular Tongue 2 AWG 5/16 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Rectangular Tongue | |
Stud/Tab Size | 5/16 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.100" (2.54mm) | |
Length - Overall | 1.900" (48.26mm) | |
Width - Outer Edges | 0.660" (16.76mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 2 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Brown | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.50000 | ¥49.50 |
10 | ¥48.17200 | ¥481.72 |
25 | ¥46.82960 | ¥1,170.74 |
50 | ¥45.49300 | ¥2,274.65 |
100 | ¥44.15480 | ¥4,415.48 |
500 | ¥42.81668 | ¥21,408.34 |
1,000 | ¥41.47855 | ¥41,478.55 |