LCA1-38-E | |
---|---|
DigiKey Part Number | 298-1386-ND |
Manufacturer | |
Manufacturer Product Number | LCA1-38-E |
Description | CONN TERM RECT LUG 1 AWG #3/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 1 AWG 3/8 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 3/8 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.110" (2.79mm) | |
Length - Overall | 1.990" (50.55mm) | |
Width - Outer Edges | 0.700" (17.78mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp, Barrel | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥50.81600 | ¥508.16 |
25 | ¥49.40720 | ¥1,235.18 |
50 | ¥47.99520 | ¥2,399.76 |
100 | ¥46.58310 | ¥4,658.31 |
500 | ¥45.17144 | ¥22,585.72 |
1,000 | ¥43.75993 | ¥43,759.93 |