HSTT50-48-545 | |
---|---|
DigiKey Part Number | 298-13422-ND |
Manufacturer | |
Manufacturer Product Number | HSTT50-48-545 |
Description | HEATSHRINK 1/2" X 4' GREEN/YLW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Green, Yellow 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.250" (6.35mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 60 Months | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.59000 | ¥106.59 |
10 | ¥103.69400 | ¥1,036.94 |
25 | ¥100.81200 | ¥2,520.30 |
50 | ¥97.93060 | ¥4,896.53 |
100 | ¥95.05070 | ¥9,505.07 |