FTD77-8-D | |
---|---|
DigiKey Part Number | 298-10564-ND |
Manufacturer | |
Manufacturer Product Number | FTD77-8-D |
Description | CONN FERRULE DIN TWO X 18AWG RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Two Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | Two x 18 AWG (1.00mm²) | |
Length - Overall | 15.00mm | |
Length - Pin | 8.00mm | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.42500 | ¥44.25 |
25 | ¥4.32480 | ¥108.12 |
50 | ¥4.22480 | ¥211.24 |
100 | ¥4.12380 | ¥412.38 |
500 | ¥4.02316 | ¥2,011.58 |
1,000 | ¥3.72137 | ¥3,721.37 |