FSDX78-8-D | |
---|---|
DigiKey Part Number | 298-10757-ND |
Manufacturer | |
Manufacturer Product Number | FSDX78-8-D |
Description | CONN FERRULE DIN 16AWG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 16 AWG (1.50mm²) | |
Length - Overall | 14.50mm | |
Length - Pin | 8.00mm | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥1.05900 | ¥10.59 |
25 | ¥1.03440 | ¥25.86 |
50 | ¥1.00980 | ¥50.49 |
100 | ¥0.98680 | ¥98.68 |
500 | ¥0.96394 | ¥481.97 |
1,000 | ¥0.94096 | ¥940.96 |