FS2X4LG6 | ||
---|---|---|
DigiKey Part Number | 298-21351-ND | |
Manufacturer | ||
Manufacturer Product Number | FS2X4LG6 | |
Description | EUROPEAN STYLE DUCT 6' | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Wire Duct Gray Solid (Raceway), Base 6.00' (1.83m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), Base | |
Height | 4.120" (104.65mm) | |
Length | 6.00' (1.83m) | |
Width | 2.250" (57.15mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥577.84000 | ¥577.84 |
60 | ¥528.29717 | ¥31,697.83 |
120 | ¥511.78850 | ¥61,414.62 |