CD-920-6 | |
---|---|
DigiKey Part Number | 298-14315-ND |
Manufacturer | |
Manufacturer Product Number | CD-920-6 |
Description | CRIMP DIE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Splices and Terminals, 500MCM-8 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Splices and Terminals, 500MCM-8 AWG | |
Specifications | - | |
Compatible Tools | CT-2920, CT-2930/L, CT-2930/LE, CT-2940/LE, CT-920, CT-920CH, CT-930, CT-930CH, CT-930LPCH, CT-940CH | |
Cable Group | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,328.40000 | ¥2,328.40 |
10 | ¥2,257.84600 | ¥22,578.46 |
25 | ¥2,187.28600 | ¥54,682.15 |