BSH18-Q | |
---|---|
DigiKey Part Number | 298-12149-ND |
Manufacturer | |
Manufacturer Product Number | BSH18-Q |
Description | CONN SPLICE 18-22 AWG CRIMP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.76000 | ¥21.76 |
10 | ¥21.14900 | ¥211.49 |
25 | ¥20.56400 | ¥514.10 |
50 | ¥19.97620 | ¥998.81 |
100 | ¥19.38840 | ¥1,938.84 |
500 | ¥18.80094 | ¥9,400.47 |
1,000 | ¥18.21336 | ¥18,213.36 |