AKS1202 | |
---|---|
DigiKey Part Number | 1110-3274-ND |
Manufacturer | |
Manufacturer Product Number | AKS1202 |
Description | ETHERNT TO SERIAL RS232/RS485 CO |
Customer Reference | |
Detailed Description | Signal Converter FP Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Signal Converter | |
For Use With/Related Products | FP Series | |
Specifications | Ethernet to RS-232C/RS-485 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,377.59000 | ¥4,377.59 |
10 | ¥3,979.64600 | ¥39,796.46 |