AFPX-TC2 | ||
---|---|---|
DigiKey Part Number | 1110-3145-ND | |
Manufacturer | ||
Manufacturer Product Number | AFPX-TC2 | |
Description | FP-X THERMOCOUPLE CASSETTE 2CH | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Option Card, Input FP-X Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Option Card, Input | |
For Use With/Related Products | FP-X Series | |
Specifications | Analog (2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,951.60000 | ¥1,951.60 |
10 | ¥1,774.19200 | ¥17,741.92 |