AGQ210S4H | ||
---|---|---|
DigiKey Part Number | 255-2394-ND | |
Manufacturer | ||
Manufacturer Product Number | AGQ210S4H | |
Description | RELAY TELECOM DPDT 2A 4.5V | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | AGQ210S4H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 22.2 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | - | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 203 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.96000 | ¥17.96 |
10 | ¥16.85400 | ¥168.54 |
25 | ¥14.98440 | ¥374.61 |
50 | ¥14.23400 | ¥711.70 |
100 | ¥13.48420 | ¥1,348.42 |
250 | ¥11.98624 | ¥2,996.56 |
500 | ¥11.23700 | ¥5,618.50 |
1,000 | ¥10.48796 | ¥10,487.96 |
5,000 | ¥10.11338 | ¥50,566.90 |