SZMMBZ33VAWT1G | |
---|---|
DigiKey Part Number | SZMMBZ33VAWT1GOSTR-ND - Tape & Reel (TR) SZMMBZ33VAWT1GOSCT-ND - Cut Tape (CT) SZMMBZ33VAWT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ33VAWT1G |
Description | TVS DIODE 26VWM 46VC SC70-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 46V Clamp 870mA Ipp Tvs Diode Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ33VAWT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 31.35V | |
Voltage - Clamping (Max) @ Ipp | 46V | |
Current - Peak Pulse (10/1000µs) | 870mA | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.16580 | ¥116.58 |
500 | ¥0.95104 | ¥475.52 |
1,000 | ¥0.70564 | ¥705.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.59366 | ¥1,780.98 |
6,000 | ¥0.56759 | ¥3,405.54 |
9,000 | ¥0.49089 | ¥4,418.01 |
30,000 | ¥0.48168 | ¥14,450.40 |
75,000 | ¥0.39884 | ¥29,913.00 |
150,000 | ¥0.39271 | ¥58,906.50 |