SVC270-TL-E | |
---|---|
DigiKey Part Number | SVC270-TL-E-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SVC270-TL-E |
Description | DIODE FM VARICAP TWIN 16V MCP3 |
Customer Reference | |
Detailed Description | Varactors 1 Pair Common Cathode 16 V Surface Mount 3-MCPH |
Datasheet | Datasheet |
EDA/CAD Models | SVC270-TL-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 28.2pF @ 8V, 1MHz | |
Capacitance Ratio | 1.75 | |
Capacitance Ratio Condition | C2/C8 | |
Voltage - Peak Reverse (Max) | 16 V | |
Diode Type | 1 Pair Common Cathode | |
Q @ Vr, F | 100 @ 3V, 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | 3-MCPH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79283 | ¥2,378.49 |
6,000 | ¥0.75991 | ¥4,559.46 |
9,000 | ¥0.68392 | ¥6,155.28 |
30,000 | ¥0.67379 | ¥20,213.70 |
75,000 | ¥0.63326 | ¥47,494.50 |