SM36T1G | ||
---|---|---|
DigiKey Part Number | SM36T1GOSTR-ND - Tape & Reel (TR) SM36T1GOSCT-ND - Cut Tape (CT) SM36T1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SM36T1G | |
Description | TVS DIODE 36VWM 60VC SOT23-3 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 60V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | SM36T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 60V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.47100 | ¥24.71 |
100 | ¥1.24540 | ¥124.54 |
500 | ¥1.10382 | ¥551.91 |
1,000 | ¥0.85903 | ¥859.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76881 | ¥2,306.43 |
6,000 | ¥0.75162 | ¥4,509.72 |
9,000 | ¥0.66572 | ¥5,991.48 |
30,000 | ¥0.65713 | ¥19,713.90 |
75,000 | ¥0.55835 | ¥41,876.25 |
150,000 | ¥0.53687 | ¥80,530.50 |