SD12CT1G | |
---|---|
DigiKey Part Number | SD12CT1GOSTR-ND - Tape & Reel (TR) SD12CT1GOSCT-ND - Cut Tape (CT) SD12CT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD12CT1G |
Description | TVS DIODE 12VWM 19VC SOD323 |
Customer Reference | |
Detailed Description | 19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD12CT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 64pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54510 | ¥154.51 |
500 | ¥1.43032 | ¥715.16 |
1,000 | ¥0.97262 | ¥972.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89540 | ¥2,686.20 |
6,000 | ¥0.85822 | ¥5,149.32 |
9,000 | ¥0.77239 | ¥6,951.51 |
30,000 | ¥0.76095 | ¥22,828.50 |
75,000 | ¥0.71518 | ¥53,638.50 |