NUS6189MNTWG

DigiKey Part Number
NUS6189MNTWG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NUS6189MNTWG
Description
IC OVP LOW PRO W/MOSFET 22-QFN
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
1
Applications
General Purpose
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
22-VFQFN Exposed Pad
Supplier Device Package
22-QFN (3x4)
Voltage - Working
-
Base Product Number