NSS60600MZ4T3G | |
---|---|
DigiKey Part Number | NSS60600MZ4T3GOSTR-ND - Tape & Reel (TR) NSS60600MZ4T3GOSCT-ND - Cut Tape (CT) NSS60600MZ4T3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSS60600MZ4T3G |
Description | TRANS PNP 60V 6A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 6 A 100MHz 800 mW Surface Mount SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSS60600MZ4T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 6 A | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 350mV @ 600mA, 6A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 1A, 2V | |
Power - Max | 800 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.24500 | ¥42.45 |
100 | ¥2.95150 | ¥295.15 |
500 | ¥2.30434 | ¥1,152.17 |
1,000 | ¥1.87300 | ¥1,873.00 |
2,000 | ¥1.67437 | ¥3,348.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.67438 | ¥6,697.52 |
8,000 | ¥1.58924 | ¥12,713.92 |
12,000 | ¥1.47573 | ¥17,708.76 |
28,000 | ¥1.44167 | ¥40,366.76 |