NC7SZ02P5X | |
---|---|
DigiKey Part Number | NC7SZ02P5XTR-ND - Tape & Reel (TR) NC7SZ02P5XCT-ND - Cut Tape (CT) NC7SZ02P5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ02P5X |
Description | IC GATE NOR 1CH 2-INP SC70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ02P5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-5 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.15900 | ¥21.59 |
25 | ¥1.80600 | ¥45.15 |
100 | ¥1.00320 | ¥100.32 |
250 | ¥0.88300 | ¥220.75 |
500 | ¥0.75246 | ¥376.23 |
1,000 | ¥0.51169 | ¥511.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.46150 | ¥1,384.50 |
6,000 | ¥0.40130 | ¥2,407.80 |
15,000 | ¥0.34111 | ¥5,116.65 |
30,000 | ¥0.32105 | ¥9,631.50 |
75,000 | ¥0.30098 | ¥22,573.50 |
150,000 | ¥0.26085 | ¥39,127.50 |