NB7L72MMNHTBG | |
---|---|
DigiKey Part Number | NB7L72MMNHTBGOSTR-ND - Tape & Reel (TR) NB7L72MMNHTBGOSCT-ND - Cut Tape (CT) NB7L72MMNHTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB7L72MMNHTBG |
Description | IC CROSSPOINT SW 1 X 2:2 16QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Crosspoint Switch 1 x 2:2 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NB7L72MMNHTBG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Crosspoint Switch | |
Circuit | 1 x 2:2 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.16000 | ¥127.16 |
10 | ¥116.83500 | ¥1,168.35 |
25 | ¥111.99520 | ¥2,799.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥93.83450 | ¥9,383.45 |
300 | ¥87.78063 | ¥26,334.19 |
500 | ¥81.72668 | ¥40,863.34 |
1,000 | ¥77.48901 | ¥77,489.01 |