MMBZ5246BLT1G | |
---|---|
DigiKey Part Number | MMBZ5246BLT1GOSTR-ND - Tape & Reel (TR) MMBZ5246BLT1GOSCT-ND - Cut Tape (CT) MMBZ5246BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5246BLT1G |
Description | DIODE ZENER 16V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5246BLT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 225 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.79600 | ¥7.96 |
100 | ¥0.42860 | ¥42.86 |
500 | ¥0.33676 | ¥168.38 |
1,000 | ¥0.23382 | ¥233.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19370 | ¥581.10 |
6,000 | ¥0.18318 | ¥1,099.08 |
9,000 | ¥0.15589 | ¥1,403.01 |
30,000 | ¥0.14420 | ¥4,326.00 |
75,000 | ¥0.12471 | ¥9,353.25 |
150,000 | ¥0.10367 | ¥15,550.50 |