MMBV2108LT1G | |
---|---|
DigiKey Part Number | MMBV2108LT1G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBV2108LT1G |
Description | DIODE TUNING SS 30V SOT-23 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBV2108LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 29.7pF @ 4V, 1MHz | |
Capacitance Ratio | 3.2 | |
Capacitance Ratio Condition | C2/C30 | |
Voltage - Peak Reverse (Max) | 30 V | |
Diode Type | Single | |
Q @ Vr, F | 300 @ 4V, 50MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.68628 | ¥6,176.52 |
30,000 | ¥0.67743 | ¥20,322.90 |
75,000 | ¥0.57559 | ¥43,169.25 |