MMBTA42LT1G | ||
---|---|---|
DigiKey Part Number | MMBTA42LT1GOSTR-ND - Tape & Reel (TR) MMBTA42LT1GOSCT-ND - Cut Tape (CT) MMBTA42LT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBTA42LT1G | |
Description | TRANS NPN 300V 0.5A SOT23-3 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor NPN 300 V 500 mA 50MHz 225 mW Surface Mount SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBTA42LT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 300 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 2mA, 20mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 30mA, 10V | |
Power - Max | 225 mW | |
Frequency - Transition | 50MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55410 | ¥55.41 |
500 | ¥0.46252 | ¥231.26 |
1,000 | ¥0.32140 | ¥321.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27852 | ¥835.56 |
6,000 | ¥0.25836 | ¥1,550.16 |
9,000 | ¥0.21425 | ¥1,928.25 |
30,000 | ¥0.21047 | ¥6,314.10 |
75,000 | ¥0.18904 | ¥14,178.00 |
150,000 | ¥0.16384 | ¥24,576.00 |