MMBT3904LT3G | |
---|---|
DigiKey Part Number | MMBT3904LT3GOSTR-ND - Tape & Reel (TR) MMBT3904LT3GOSCT-ND - Cut Tape (CT) MMBT3904LT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3904LT3G |
Description | TRANS NPN 40V 0.2A SOT23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 300 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3904LT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.71400 | ¥7.14 |
100 | ¥0.38750 | ¥38.75 |
500 | ¥0.30442 | ¥152.21 |
1,000 | ¥0.21149 | ¥211.49 |
2,000 | ¥0.17516 | ¥350.32 |
5,000 | ¥0.16563 | ¥828.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.14096 | ¥1,409.60 |
30,000 | ¥0.13039 | ¥3,911.70 |
50,000 | ¥0.11277 | ¥5,638.50 |
100,000 | ¥0.10572 | ¥10,572.00 |
250,000 | ¥0.09374 | ¥23,435.00 |